CFM40T-02 | |
---|---|
DigiKey Part Number | 2034-3710-ND |
Manufacturer | |
Manufacturer Product Number | CFM40T-02 |
Description | AC/DC CONVERTER 5V +/-12V 43W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM40T-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Current - Output 2 | 2 A | |
Current - Output 3 | 300 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 78% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.62000 | ¥285.62 |
5 | ¥277.18000 | ¥1,385.90 |
10 | ¥268.78900 | ¥2,687.89 |
25 | ¥260.38880 | ¥6,509.72 |
50 | ¥251.98840 | ¥12,599.42 |
100 | ¥243.58900 | ¥24,358.90 |
250 | ¥235.18924 | ¥58,797.31 |