Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,397 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.79599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 4.7 µH | ±20% | 1 A | 1.26A | Shielded | 426mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
4,217 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.52078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 240 nH | ±20% | 4.5 A | 5.5A | Shielded | 24mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
11,828 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.79599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 6.8 µH | ±20% | 720 mA | 1.05A | Shielded | 639mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
4,937 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.61571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 10 µH | ±20% | 630 mA | 720mA | Shielded | 1.01Ohm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
4,900 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.61571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 680 nH | ±20% | 2.8 A | 3.3A | Shielded | 55mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
4,759 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.52078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 330 nH | ±20% | 3.6 A | 4.1A | Shielded | 32mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
4,507 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.79599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 1 µH | ±20% | 2.4 A | 2.7A | Shielded | 72mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
2,506 In Stock | 1 : ¥1.97000 Cut Tape (CT) 2,000 : ¥0.52081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±20% | 1.6 A | 1.7A | Shielded | 159mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
804 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.52081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 3.3 µH | ±20% | 1.08 A | 1.35A | Shielded | 306mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
100 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.79599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 1.5 µH | ±20% | 2.16 A | 2.43A | Shielded | 120mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.79599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 470 nH | ±20% | 3 A | 3.9A | Shielded | 41mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) |