SDEM20161T-3R3MS | |
---|---|
DigiKey Part Number | 2037-SDEM20161T-3R3MSTR-ND - Tape & Reel (TR) 2037-SDEM20161T-3R3MSCT-ND - Cut Tape (CT) 2037-SDEM20161T-3R3MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEM20161T-3R3MS |
Description | FIXED IND 3.3UH 1.08A 0.306OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.08 A 306mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 306mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.37100 | ¥13.71 |
25 | ¥1.26080 | ¥31.52 |
50 | ¥1.15760 | ¥57.88 |
100 | ¥1.02040 | ¥102.04 |
250 | ¥0.98876 | ¥247.19 |
500 | ¥0.88368 | ¥441.84 |
1,000 | ¥0.71538 | ¥715.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.52081 | ¥1,041.62 |