DC to AC (Power) Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Output | Voltage - Input | AC Outlets | Connector - AC Output | Connector - Voltage Input | Power - Output Continuous | Power - Output Surge | Remote Capability | Region Utilized | Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥9,798.98000 Box | Box | Not For New Designs | Inverter | 230VAC | 48VDC | 1 | - | Terminals | 3 kW | 6 kW | No | Europe | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | - | |||
13 In Stock | 1 : ¥9,798.98000 Box | Box | Not For New Designs | Inverter | 110VAC | 48VDC | 2 | NEMA 5-15R | Terminals | 3 kW | 6 kW | No | North America | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | - | |||
10 In Stock | 1 : ¥9,798.98000 Box | Box | Not For New Designs | Inverter | 230VAC | 24VDC | 1 | - | Terminals | 3 kW | 6 kW | No | Europe | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | - | |||
1 In Stock | 1 : ¥9,798.98000 Box | Box | Not For New Designs | Inverter | 110VAC | 24VDC | 2 | NEMA 5-15R | Terminals | 3 kW | 6 kW | No | North America | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | - | |||
1 In Stock | 1 : ¥9,798.98000 Box | Box | Not For New Designs | Inverter | 230VAC | 12VDC | 1 | - | Terminals | 3 kW | 6 kW | No | Europe | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | - | |||
0 In Stock | 1 : ¥9,798.98000 Box | Box | Not For New Designs | Inverter | 110VAC | 12VDC | 2 | NEMA 5-15R | Terminals | 3 kW | 6 kW | No | North America | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | - |