TS-3000-148A | |
---|---|
DigiKey Part Number | 1866-4945-ND |
Manufacturer | |
Manufacturer Product Number | TS-3000-148A |
Description | INVERTER 48VDC 3KW 2 OUTLET |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 3 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 48VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 3 kW | |
Power - Output Surge | 6 kW | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,798.98000 | ¥9,798.98 |
5 | ¥8,997.35400 | ¥44,986.77 |
10 | ¥7,758.26500 | ¥77,582.65 |