TS-1500-124A | |
---|---|
DigiKey Part Number | 1866-4938-ND |
Manufacturer | |
Manufacturer Product Number | TS-1500-124A |
Description | INVERTER 24VDC 1.5KW 2 OUTLET |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 1.5 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1.5 kW | |
Power - Output Surge | 3 kW | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 16.54" L x 8.66" W x 3.46" H (420.0mm x 220.0mm x 88.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,285.65000 | ¥3,285.65 |