A301-150-B2 | |
---|---|
DigiKey Part Number | 1866-5100-ND |
Manufacturer | |
Manufacturer Product Number | A301-150-B2 |
Description | INVERTER 12VDC 150W 1 OUTLET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 150 W Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 1 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Cigarette Lighter Plug | |
Power - Output Continuous | 150 W | |
Power - Output Surge | 300 W | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 4.80" L x 2.87" W x 1.77" H (122.0mm x 73.0mm x 45.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥472.72000 | ¥472.72 |
5 | ¥434.05200 | ¥2,170.26 |
10 | ¥418.38000 | ¥4,183.80 |