A301-1K0-F3 | |
---|---|
DigiKey Part Number | A301-1K0-F3-ND |
Manufacturer | |
Manufacturer Product Number | A301-1K0-F3 |
Description | INVERTER 12VDC 100W 2 OUTLET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 100 W Power Output Continuous Inverter 2 AC Outlets Europe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 2 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 100 W | |
Power - Output Surge | 1.2 kW | |
Remote Capability | Yes | |
Region Utilized | Europe | |
Size | 12.20" L x 8.27" W x 3.35" H (310.0mm x 210.0mm x 85.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,227.73000 | ¥2,227.73 |
5 | ¥2,045.50600 | ¥10,227.53 |
10 | ¥1,971.68300 | ¥19,716.83 |