AC DC Converters

Results: 8
Voltage - Output 1
3.3V5V7.5V12V15V24V36V48V
Current - Output 1
9.5 A12.5 A18.8 A30 A37.5 A60 A90 A
Power (Watts)
297W450W451W456W
Efficiency
80%83%86%88%89%89.5%
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
MSP-450
MSP-450-24
AC/DC CONVERTER 24V 451W
MEAN WELL USA Inc.
67
In Stock
1 : ¥1,714.54000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
18.8 A
451W
Medical
4 kV
88%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)
CB, CE, cURus
MSP-450
MSP-450-12
AC/DC CONVERTER 12V 450W
MEAN WELL USA Inc.
23
In Stock
1 : ¥1,564.71000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
37.5 A
450W
Medical
4 kV
88%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)
CB, CE, cURus
MSP-450
MSP-450-15
AC/DC CONVERTER 15V 450W
MEAN WELL USA Inc.
6
In Stock
1 : ¥1,564.71000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
30 A
450W
Medical
4 kV
89%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)
CB, CE, cURus
MSP-450
MSP-450-48
AC/DC CONVERTER 48V 456W
MEAN WELL USA Inc.
23
In Stock
1 : ¥1,365.29000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
9.5 A
456W
Medical
4 kV
89.5%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)
CB, CE, cURus
MSP-450
MSP-450-3.3
AC/DC CONVERTER 3.3V 297W
MEAN WELL USA Inc.
5
In Stock
1 : ¥1,564.71000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
3.3V
-
-
-
-
90 A
297W
Medical
4 kV
80%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)
CB, CE, cURus
MSP-450
MSP-450-5
AC/DC CONVERTER 5V 450W
MEAN WELL USA Inc.
5
In Stock
1 : ¥1,564.71000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
-
90 A
450W
Medical
4 kV
83%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)
CB, CE, cURus
MSP-450
MSP-450-36
AC/DC CONVERTER 36V 450W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥1,564.71000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
36V
-
-
-
-
12.5 A
450W
Medical
4 kV
89%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)
CB, CE, cURus
MSP-450
MSP-450-7.5
AC/DC CONVERTER 7.5V 450W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
12 : ¥1,427.00083
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
7.5V
-
-
-
-
60 A
450W
Medical
4 kV
86%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)
CB, CE, cURus
Showing
of 8

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.