MSP-450-3.3 | |
---|---|
DigiKey Part Number | 1866-3504-ND |
Manufacturer | |
Manufacturer Product Number | MSP-450-3.3 |
Description | AC/DC CONVERTER 3.3V 297W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 90 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 80% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,564.71000 | ¥1,564.71 |
5 | ¥1,474.07000 | ¥7,370.35 |
10 | ¥1,436.67500 | ¥14,366.75 |
25 | ¥1,388.68840 | ¥34,717.21 |