AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : ¥12,806.56000 Box | Box | Active | Enclosed | 1 | 196 ~ 305 VAC (3 Phase), 340 ~ 530 VAC (3 Phase) | 48V | - | - | - | - | 105 A | 5040W | ITE (Commercial) | 3 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense | Chassis Mount | 18.90" L x 8.31" W x 3.29" H (480.0mm x 211.0mm x 83.5mm) | CB, CE, cURus, TUV | |||
39 In Stock | 1 : ¥12,806.56000 Box | Box | Active | Enclosed | 1 | 196 ~ 305 VAC (3 Phase), 340 ~ 530 VAC (3 Phase) | 24V | - | - | - | - | 200 A | 4800W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense | Chassis Mount | 18.90" L x 8.31" W x 3.29" H (480.0mm x 211.0mm x 83.5mm) | CB, CE, cURus, TUV | |||
7 In Stock | 1 : ¥12,806.56000 Box | Box | Active | Enclosed | 1 | 196 ~ 305 VAC (3 Phase), 340 ~ 530 VAC (3 Phase) | 36V | - | - | - | - | 138 A | 4968W | ITE (Commercial) | 3 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense | Chassis Mount | 18.90" L x 8.31" W x 3.29" H (480.0mm x 211.0mm x 83.5mm) | CB, CE, cURus, TUV |