RST-5000-24 | |
---|---|
DigiKey Part Number | 1866-4299-ND |
Manufacturer | |
Manufacturer Product Number | RST-5000-24 |
Description | AC/DC CONVERTER 24V 4800W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 196 ~ 305 VAC (3 Phase), 340 ~ 530 VAC (3 Phase) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 196 ~ 305 VAC (3 Phase), 340 ~ 530 VAC (3 Phase) | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 200 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 18.90" L x 8.31" W x 3.29" H (480.0mm x 211.0mm x 83.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,806.56000 | ¥12,806.56 |
5 | ¥12,199.77000 | ¥60,998.85 |