FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,430 In Stock | 1 : ¥18.14000 Cut Tape (CT) 5,000 : ¥3.09920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 13 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
201 In Stock | 1 : ¥27.17000 Cut Tape (CT) 500 : ¥17.05636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 31 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
118 In Stock | 1 : ¥25.53000 Cut Tape (CT) 500 : ¥16.04146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 13 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
318 In Stock | 1 : ¥26.11000 Cut Tape (CT) 500 : ¥16.49252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 21 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
712 In Stock | 1 : ¥28.00000 Cut Tape (CT) 500 : ¥18.90570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 41 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
1,306 In Stock | 1 : ¥18.06000 Cut Tape (CT) 500 : ¥12.72520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 17 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
4,919 In Stock | 1 : ¥19.46000 Cut Tape (CT) 5,000 : ¥4.67959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 35 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
263 In Stock | 1 : ¥27.75000 Cut Tape (CT) 500 : ¥17.47934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 39 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
488 In Stock | 1 : ¥29.06000 Cut Tape (CT) 500 : ¥18.38142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 55 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
376 In Stock | 1 : ¥29.88000 Cut Tape (CT) 500 : ¥13.62828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 61 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
4,869 In Stock | 1 : ¥18.80000 Cut Tape (CT) 5,000 : ¥4.15590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 21 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
4,877 In Stock | 1 : ¥21.26000 Cut Tape (CT) 5,000 : ¥6.50627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 61 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 5,000 : ¥3.83086 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 17 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 5,000 : ¥4.94529 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 31 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 5,000 : ¥5.59538 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 39 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 5,000 : ¥5.75790 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 41 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 5,000 : ¥6.55077 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 55 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 5,000 : ¥9.65473 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 35 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 500 : ¥16.94372 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 35 | 0.010" (0.25mm) | Solder | 0.30mm | 0.043" (1.08mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Glass Filled | - | 30V | -55°C ~ 85°C | UL94 V-0 |