FH62-61S-0.25SHW(10) | |
---|---|
DigiKey Part Number | 26-FH62-61S-0.25SHW(10)TR-ND - Tape & Reel (TR) 26-FH62-61S-0.25SHW(10)CT-ND - Cut Tape (CT) 26-FH62-61S-0.25SHW(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH62-61S-0.25SHW(10) |
Description | CONN FPC TOP 61POS 0.25MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 61 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.043" (1.08mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.25A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥18.51300 | ¥185.13 |
25 | ¥17.72320 | ¥443.08 |
50 | ¥17.32920 | ¥866.46 |
100 | ¥16.54280 | ¥1,654.28 |
250 | ¥14.96680 | ¥3,741.70 |
500 | ¥13.78524 | ¥6,892.62 |
1,000 | ¥11.81596 | ¥11,815.96 |
2,500 | ¥11.02823 | ¥27,570.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.50627 | ¥32,531.35 |