AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : ¥221.01000 Bulk | Bulk | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 3.125 A | - | - | 75W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.04" L x 3.82" W x 1.50" H (128.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUVgs | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 3.12 A | - | - | 75W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.04" L x 3.82" W x 1.50" H (128.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, Nemko | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 3 | 85 ~ 264 VAC | 5V | 12V | -12V | - | - | 6 A | 3.2 A | 500 mA | - | ITE (Commercial) | 3 kV | 75% | 0°C ~ 65°C | - | Chassis Mount | 8.78" L x 3.66" W x 1.65" H (223.0mm x 93.0mm x 42.0mm) | CE, CSA, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 3 | 85 ~ 264 VAC | 5V | 12V | -12V | - | - | 6 A | 3.2 A | 500 mA | - | ITE (Commercial) | 3 kV | 75% | 0°C ~ 65°C | - | Chassis Mount | 8.78" L x 3.66" W x 1.65" H (223.0mm x 93.0mm x 42.0mm) | CE, CSA, cURus, TUV |