PMC75E-4-J | |
---|---|
DigiKey Part Number | PMC75E-4-J-ND |
Manufacturer | |
Manufacturer Product Number | PMC75E-4-J |
Description | AC/DC CONVERTER 5V +/-12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Current - Output 2 | 3.2 A | |
Current - Output 3 | 500 mA | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 65°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.78" L x 3.66" W x 1.65" H (223.0mm x 93.0mm x 42.0mm) | |
Approval Agency | CE, CSA, cURus, TUV | |
Minimum Load Required | Yes |