DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥2,077.10000 Bulk | Bulk | Active | 24VDC | Round - 190mm Dia | 68.50mm | - | - | Ball | Motorized Impellers | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | - | 80 W | 3250 RPM | 4 Wire Leads | IP42 | -13 ~ 140°F (-25 ~ 60°C) | CSA, EAC, UL | 2.9 lbs (1.3 kg) | |||
19 In Stock | 1 : ¥2,235.65000 Bulk | Bulk | Active | 48VDC | Round - 190mm Dia | 68.50mm | - | - | Ball | Motorized Impellers | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 68.0dB(A) | 71 W | 3200 RPM | 4 Wire Leads with Splice Terminals | IP42 | -13 ~ 140°F (-25 ~ 60°C) | CCC, CSA, EAC, UL | - | |||
0 In Stock Check Lead Time | 10 : ¥1,782.07600 Bulk | Bulk | Active | 48VDC | Round - 190mm Dia | 68.50mm | - | - | Ball | Motorized Impellers | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 68.0dB(A) | 51 W | 2950 RPM | 4 Wire Leads with Splice Terminals | IP22 | -13 ~ 104°F (-25 ~ 40°C) | CCC, EAC | - | |||
0 In Stock Check Lead Time | 10 : ¥1,782.07600 Bulk | Bulk | Active | 24VDC | Round - 190mm Dia | 72.00mm | - | - | Ball | Motorized Impellers | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 68.0dB(A) | 51 W | 2950 RPM | 4 Wire Leads with Splice Terminals | IP20 | -13 ~ 104°F (-25 ~ 40°C) | EAC | - |