R1G190-AC37-52 | |
---|---|
DigiKey Part Number | 381-3175-ND |
Manufacturer | |
Manufacturer Product Number | R1G190-AC37-52 |
Description | FAN IMP MTRZD 190X68.5MM 24VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 190mm Dia Ball 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 190mm Dia | |
Width | 68.50mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 80 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CSA, EAC, UL | |
Weight | 2.9 lbs (1.3 kg) | |
Current Rating (Amps) | 3.70A | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | - | |
Material - Blade | Polyamide (PA6), Nylon 6, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,077.10000 | ¥2,077.10 |
10 | ¥1,913.09700 | ¥19,130.97 |
25 | ¥1,790.11120 | ¥44,752.78 |