Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
257 In Stock | 1 : ¥93.38000 Bulk | Bulk | Active | Non Stackable | Banana to Socket | Banana Plug, Single | Socket, Square, 0.025" (0.64mm) | 36.0" (914.40mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 22 AWG | 1000VDC (1kV) | - | 3A | |||
243 In Stock | 1 : ¥93.38000 Bulk | Bulk | Active | Non Stackable | Banana to Socket | Banana Plug, Single | Socket, Square, 0.025" (0.64mm) | 36.0" (914.40mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 22 AWG | 1000VDC (1kV) | - | 3A | |||
173 In Stock | 1 : ¥90.71000 Bulk | Bulk | Active | Non Stackable | Banana to Socket | Banana Plug, Single | Socket, Square, 0.025" (0.64mm) | 24.0" (609.60mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 22 AWG | 1000VDC (1kV) | - | 3A | |||
143 In Stock | 1 : ¥90.71000 Bulk | Bulk | Active | Non Stackable | Banana to Socket | Banana Plug, Single | Socket, Square, 0.025" (0.64mm) | 24.0" (609.60mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 22 AWG | 1000VDC (1kV) | - | 3A | |||
0 In Stock | Obsolete | - | Obsolete | Non Stackable | Banana to Socket | Banana Plug, Single | Socket, Square, 0.025" (0.64mm) | 12.0" (304.80mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 22 AWG | 1000VDC (1kV) | - | 3A | |||
0 In Stock | Obsolete | - | Obsolete | Non Stackable | Banana to Socket | Banana Plug, Single | Socket, Square, 0.025" (0.64mm) | 12.0" (304.80mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 22 AWG | 1000VDC (1kV) | - | 3A |