4771-12-0 | |
---|---|
DigiKey Part Number | 4771-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 4771-12-0 |
Description | TEST LEAD BANANA TO SOCKET 12" |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single To Socket, Square, 0.025" (0.64mm) Patch Cord 1000VDC (1kV) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Socket | |
1st Connector | Banana Plug, Single | |
2nd Connector | Socket, Square, 0.025" (0.64mm) | |
Cable Length | 12.0" (304.80mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000VDC (1kV) | |
Ratings | - | |
Current Rating (Amps) | 3A |