AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104 In Stock | 1 : ¥345.28000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.88A | 90 W | 150mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 5.76" L x 2.36" W x 1.45" H (146.3mm x 59.9mm x 36.8mm) | CB, CCC, CE, CSA, TUV, UL | 60601-1; 60950-1; 62368-1 | |||
34 In Stock | 1 : ¥345.28000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 5.76" L x 2.36" W x 1.45" H (146.3mm x 59.9mm x 36.8mm) | CB, CCC, CE, CSA, TUV, UL | 60601-1; 60950-1; 62368-1 | |||
94 In Stock | 1 : ¥345.28000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7A | 84 W | 150mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 5.76" L x 2.36" W x 1.45" H (146.3mm x 59.9mm x 36.8mm) | CB, CCC, CE, CSA, TUV, UL | 60601-1; 60950-1; 62368-1 | |||
13 In Stock | 1 : ¥345.28000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 4.76A | 90 W | 150mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 5.76" L x 2.36" W x 1.45" H (146.3mm x 59.9mm x 36.8mm) | CB, CCC, CE, CSA, TUV, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : ¥290.01063 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 5.67A | 85 W | 150mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | 5.76" L x 2.36" W x 1.45" H (146.3mm x 59.9mm x 36.8mm) | CB, CCC, CE, CSA, TUV, UL | 60601-1; 60950-1; 62368-1 |