AKM90PS24 | |
---|---|
DigiKey Part Number | 1470-AKM90PS24-ND |
Manufacturer | |
Manufacturer Product Number | AKM90PS24 |
Description | AC/DC DESKTOP ADAPTER 24V 90W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.76" L x 2.36" W x 1.45" H (146.3mm x 59.9mm x 36.8mm) | |
Approval Agency | CB, CCC, CE, CSA, TUV, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Weight | 0.926 lb (420.03 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.28000 | ¥345.28 |
5 | ¥334.94800 | ¥1,674.74 |
10 | ¥324.55100 | ¥3,245.51 |
25 | ¥310.73400 | ¥7,768.35 |
100 | ¥290.01060 | ¥29,001.06 |