2614011037000 | |
---|---|
DigiKey Part Number | 732-2614011037000TR-ND - Tape & Reel (TR) 732-2614011037000CT-ND - Cut Tape (CT) 732-2614011037000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2614011037000 |
Description | RF TXRX MOD NAV CER PATCH SMD |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.56GHz ~ 1.62GHz Integrated, Ceramic Patch Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2614011037000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 1.56GHz ~ 1.62GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -165dBm | |
Serial Interfaces | I2C, UART | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | SiRFstar V 5e B02 | |
Memory Size | - | |
Voltage - Supply | 2.6V ~ 4.5V | |
Current - Receiving | 33mA | |
Current - Transmitting | 33mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 22-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.89000 | ¥410.89 |
10 | ¥385.02600 | ¥3,850.26 |
50 | ¥369.83840 | ¥18,491.92 |
100 | ¥332.24050 | ¥33,224.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥332.24027 | ¥99,672.08 |