2614021137000 | |
---|---|
DigiKey Part Number | 732-2614021137000TR-ND - Tape & Reel (TR) 732-2614021137000CT-ND - Cut Tape (CT) 732-2614021137000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2614021137000 |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.56GHz ~ 1.62GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2614021137000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 1.56GHz ~ 1.62GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -167dBm | |
Serial Interfaces | I2C, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SiRFstar V 5e B02 | |
Memory Size | - | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Receiving | 55mA | |
Current - Transmitting | 55mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.50000 | ¥293.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥218.70920 | ¥109,354.60 |