BGS5T | |
---|---|
DigiKey Part Number | 943-BGS5T-ND |
Manufacturer | |
Manufacturer Product Number | BGS5T |
Description | RF TXRX MODULE CELL DIN RAIL |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | GMSK | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 85kbps | |
Power - Output | 33dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | GPIO, I2C, PCM, PWM, RS232, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Intel XMM 1180 | |
Memory Size | 10MB Flash, 10MB RAM | |
Voltage - Supply | 8V ~ 30V | |
Current - Receiving | - | |
Current - Transmitting | 60mA ~ 530mA | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Module | |
Base Product Number |