5135-0-19-15-16-27-10-0

DigiKey Part Number
54-5135-0-19-15-16-27-10-0-ND
Manufacturer
Manufacturer Product Number
5135-0-19-15-16-27-10-0
Description
WIRE TERMINATION RECEPTACLE - CR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Crimp
Length - Overall
0.505" (12.83mm)
Accepts Pin Diameter
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Accepts Square Pin Size
0.025" (0.64mm)
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
-
Flange Diameter
0.089" (2.26mm)
Tail Diameter
-
Socket Depth
0.260" (6.60mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥9.34200¥93.42
25¥8.96160¥224.04
50¥8.77100¥438.55
100¥8.38930¥838.93
250¥7.62664¥1,906.66
500¥6.86398¥3,431.99
1,000¥6.10131¥6,101.31
3,000¥5.52930¥16,587.90
Manufacturers Standard Package