PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,213 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | Solder Cup | Press-Fit | 0.450" (11.43mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.061" (1.55mm) | 0.070" (1.77mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
266 In Stock | 1 : ¥13.71000 Bulk | Bulk | Active | Solder Cup | Press-Fit | 0.433" (11.00mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.081" (2.06mm) | 0.093" (2.36mm) | - | 0.220" (5.59mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |