Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,208 In Stock | 1 : ¥3.69000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250V | |||
1,508 In Stock | 1 : ¥4.27000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250V | |||
2,180 In Stock | 1 : ¥5.66000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250V | |||
2,127 In Stock | 1 : ¥6.32000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250V | |||
2,927 In Stock | 1 : ¥6.57000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250V | |||
2,013 In Stock | 1 : ¥6.73000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250V | |||
1,198 In Stock | 1 : ¥8.87000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250V | |||
480 In Stock | 1 : ¥5.66000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250V | |||
0 In Stock Check Lead Time | 3,040 : ¥3.05972 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 7 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,024 : ¥3.79934 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 9 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,024 : ¥4.30434 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥4.32838 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 11 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥4.52738 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 13 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥4.88808 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,003 : ¥5.06178 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 15 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥5.58460 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,008 : ¥5.86237 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 18 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥5.93286 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 17 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥6.40841 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 19 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥7.08170 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 21 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,997 : ¥7.16256 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 22 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥7.76701 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥8.09167 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 24 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥8.42831 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 25 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥8.77698 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 26 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC |