BC065-04-A-L-D | |
---|---|
DigiKey Part Number | 2073-BC065-04-A-L-D-ND |
Manufacturer | |
Manufacturer Product Number | BC065-04-A-L-D |
Description | 4POS 1.0MM PITCH SOCKET, SIL, TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.039" (1.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | BC065-04-A-L-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.083" (2.10mm) | |
Contact Length - Post | 0.071" (1.80mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.72700 | ¥37.27 |
135 | ¥3.06985 | ¥414.43 |
540 | ¥2.66970 | ¥1,441.64 |
1,080 | ¥2.35006 | ¥2,538.06 |