Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
267 In Stock | 1 : ¥71.67000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 16 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.8V ~ 5.5V | A/D 6x12/24b Sigma-Delta | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
2,000 In Stock | 1 : ¥72.49000 Tray | Tray | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 16 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 6x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
490 In Stock | 1 : ¥75.07000 Tray | Tray | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 20 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 4x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-HWQFN (6x6) | 40-WFQFN Exposed Pad | |||
250 In Stock | 1 : ¥75.07000 Tray | Tray | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 16 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 6x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
245 In Stock | 1 : ¥77.79000 Tray | Tray | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 16 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 6x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
2,000 In Stock | 1 : ¥79.57000 Tray | Tray | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 16 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.8V ~ 5.5V | A/D 6x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
490 In Stock | 1 : ¥79.57000 Tray | Tray | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 20 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.8V ~ 5.5V | A/D 4x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-HWQFN (6x6) | 40-WFQFN Exposed Pad | |||
242 In Stock | 1 : ¥76.84000 Tray | Tray | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 16 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.8V ~ 5.5V | A/D 6x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
2,000 In Stock | 1 : ¥77.66000 Tray | Tray | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 16 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 6x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
490 In Stock | 1 : ¥80.42000 Tray | Tray | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 20 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 4x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 40-HWQFN (6x6) | 40-WFQFN Exposed Pad | |||
250 In Stock | 1 : ¥80.42000 Tray | Tray | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 16 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 6x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
2,000 In Stock | 1 : ¥79.06000 Tray | Tray | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 16 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.8V ~ 5.5V | A/D 6x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
2,000 In Stock | 1 : ¥112.30000 Tray | Tray | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 16 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 6x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
1,998 In Stock | 1 : ¥112.97000 Tray | Tray | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 16 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.8V ~ 5.5V | A/D 6x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
1,920 In Stock | 1 : ¥117.06000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 16 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 6x12/24b SAR, Sigma-Delta | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
1,994 In Stock | 1 : ¥117.56000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 16 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.8V ~ 5.5V | A/D 6x12/24b SAR, Sigma-Delta | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
490 In Stock | 1 : ¥125.14000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 20 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 4x24b, 12x12b Sigma-Delta | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 40-HWQFN (6x6) | 40-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 3,920 : ¥48.17616 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 20 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 4x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-HWQFN (6x6) | 40-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,500 : ¥50.28059 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 20 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 4x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-HWQFN (6x6) | 40-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,000 : ¥50.28058 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 16 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 6x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 3,920 : ¥51.02293 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 20 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.8V ~ 5.5V | A/D 4x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-HWQFN (6x6) | 40-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 3,920 : ¥51.57039 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 20 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 4x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 40-HWQFN (6x6) | 40-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,500 : ¥53.25168 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 20 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.8V ~ 5.5V | A/D 4x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-HWQFN (6x6) | 40-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,000 : ¥53.25171 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 16 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.8V ~ 5.5V | A/D 6x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 2,500 : ¥53.82305 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | RXv2 | 32-Bit | 32MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 20 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 4x12b, 12x24b Sigma-Delta | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 40-HWQFN (6x6) | 40-WFQFN Exposed Pad |