R5F523E5SGFL#30 | |
---|---|
DigiKey Part Number | 559-R5F523E5SGFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F523E5SGFL#30 |
Description | IC MCU 32BIT 128MB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX23E-A Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 6x12b, 12x24b Sigma-Delta | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.42000 | ¥80.42 |
10 | ¥73.97800 | ¥739.78 |
25 | ¥72.43720 | ¥1,810.93 |
40 | ¥72.18800 | ¥2,887.52 |
80 | ¥64.77288 | ¥5,181.83 |
250 | ¥62.81480 | ¥15,703.70 |
500 | ¥59.73244 | ¥29,866.22 |
1,000 | ¥57.64964 | ¥57,649.64 |