URB2412YMD-20WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 1,662
Unit Price: ¥309.18000
Datasheet

Similar


CUI Inc.
In Stock: 263
Unit Price: ¥186.86000
Datasheet

Similar


Recom Power
In Stock: 10
Unit Price: ¥377.73000
Datasheet

Similar


Traco Power
In Stock: 124
Unit Price: ¥471.57000
Datasheet

URB2412YMD-20WR3

DigiKey Part Number
2725-URB2412YMD-20WR3-ND
Manufacturer
Manufacturer Product Number
URB2412YMD-20WR3
Description
DC DC CONVERTER 12V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.667A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
URB2412YMD-20WR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.667A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Base Product Number
-