URB2405S-10WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 107
Unit Price: ¥192.10000
Datasheet

Similar


TDK-Lambda
In Stock: 250
Unit Price: ¥238.81000
Datasheet

Similar


Recom Power
In Stock: 66
Unit Price: ¥287.83000
Datasheet

Similar


Traco Power
In Stock: 154
Unit Price: ¥336.18000
Datasheet

URB2405S-10WR3

DigiKey Part Number
2725-URB2405S-10WR3-ND
Manufacturer
Manufacturer Product Number
URB2405S-10WR3
Description
DC DC CONVERTER 5V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
URB2405S-10WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
-