CSTLS20M0X51-B0 | |
---|---|
DigiKey Part Number | 490-18256-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS20M0X51-B0 |
Description | CERAMIC RES 20.0000MHZ 5PF T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.2% -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS20M0X51-B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 20 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 5 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height | 0.276" (7.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.89000 | ¥28.90 |
50 | ¥2.60260 | ¥130.13 |
100 | ¥2.31350 | ¥231.35 |
500 | ¥2.19792 | ¥1,098.96 |
1,000 | ¥1.85090 | ¥1,850.90 |
2,500 | ¥1.73519 | ¥4,337.98 |
5,000 | ¥1.67735 | ¥8,386.75 |
10,000 | ¥1.61952 | ¥16,195.20 |