SC0675 | |
---|---|
DigiKey Part Number | 2648-SC0675-ND |
Manufacturer | |
Manufacturer Product Number | SC0675 |
Description | SBC 1.5GHZ 4 CORE 8GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Compute Module 4 Rev5 CM4108000 Lite is a high-performance embedded computer ideal for many applications. Featuring an ARM Cortex-A72 processor with 1.5GHz speed and quad-core architecture, it boasts robust processing capabilities. Equipped with 8GB of RAM, it supports demanding tasks and multitasking. Connectivity options include wireless, GbE Ethernet and USB 2.0, while the board also offers 28 digital I/O lines and expansion interfaces such as I2C, SPI, and UART, making it highly versatile for various projects. Its compact size of 2.170" x 1.570" allows for easy integration into space-constrained environments. |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | I2C, SPI, UART | |
RAM Capacity/Installed | 8GB | |
Storage Interface | SDIO | |
Video Outputs | CSI, DPI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 28 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥656.78000 | ¥656.78 |