SC0676 | |
---|---|
DigiKey Part Number | 2648-SC0676-ND |
Manufacturer | |
Manufacturer Product Number | SC0676 |
Description | SBC 1.5GHZ 4 CORE 8GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 8GB RAM ARM Cortex-A72 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | I2C, SPI, UART | |
RAM Capacity/Installed | 8GB | |
Storage Interface | SDIO | |
Video Outputs | CSI, DPI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 28 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥697.83000 | ¥697.83 |