SC0672 | |
---|---|
DigiKey Part Number | 2648-SC0672-ND |
Manufacturer | |
Manufacturer Product Number | SC0672 |
Description | SBC 1.5GHZ 4 CORE 4GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Compute Module 4 Rev 5 CM4104008 single board computer features a powerful ARM Cortex-A72 processor with a 1.5GHz clock speed and quad-core architecture, making it ideal for a variety of embedded computing applications. Equipped with 4GB of RAM and 8 GB storage, it ensures smooth multitasking and efficient performance. For connectivity, it includes Wireless, GbE Ethernet, USB 2.0, and multiple expansion interfaces such as I2C, SPI, and UART. Additionally, this SBC offers 28 digital I/O lines and supports various video outputs including CSI, DPI, DSI, and HDMI, making it a great choice for developers and engineers. |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | I2C, SPI, UART | |
RAM Capacity/Installed | 4GB | |
Storage Interface | SDIO | |
Video Outputs | CSI, DPI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 28 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.59000 | ¥492.59 |