SC0672

DigiKey Part Number
2648-SC0672-ND
Manufacturer
Manufacturer Product Number
SC0672
Description
SBC 1.5GHZ 4 CORE 4GB RAM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
The Raspberry Pi Compute Module 4 Rev 5 CM4104008 single board computer features a powerful ARM Cortex-A72 processor with a 1.5GHz clock speed and quad-core architecture, making it ideal for a variety of embedded computing applications. Equipped with 4GB of RAM and 8 GB storage, it ensures smooth multitasking and efficient performance. For connectivity, it includes Wireless, GbE Ethernet, USB 2.0, and multiple expansion interfaces such as I2C, SPI, and UART. Additionally, this SBC offers 28 digital I/O lines and supports various video outputs including CSI, DPI, DSI, and HDMI, making it a great choice for developers and engineers.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.170" x 1.570" (55.00mm x 40.00mm)
Form Factor
-
Expansion Site/Bus
I2C, SPI, UART
RAM Capacity/Installed
4GB
Storage Interface
SDIO
Video Outputs
CSI, DPI, DSI, HDMI
Ethernet
GbE
USB
USB 2.0 (1)
Digital I/O Lines
28
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-20°C ~ 75°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥492.59000¥492.59