SC0668 | |
---|---|
DigiKey Part Number | 2648-SC0668-ND |
Manufacturer | |
Manufacturer Product Number | SC0668 |
Description | SBC 1.5GHZ 4 CORE 2GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Compute Module 4 Rev 5 CM4102008 features a powerful ARM Cortex-A72 quad-core processor running at 1.5GHz, and wireless capability making it ideal for a variety of embedded computing applications. Equipped with 2GB of RAM and 16GB storage it ensures smooth performance for multitasking and processing-intensive tasks. This compact single board computer provides connectivity options including GbE Ethernet, USB 2.0, and multiple video outputs such as HDMI, CSI, DPI, and DSI. Additionally, it offers 28 digital I/O lines and supports expansion via I2C, SPI, and UART interfaces, making it highly versatile for developers and engineers. |
Datasheet | Datasheet |
EDA/CAD Models | SC0668 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | I2C, SPI, UART | |
RAM Capacity/Installed | 2GB | |
Storage Interface | SDIO | |
Video Outputs | CSI, DPI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 28 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.44000 | ¥369.44 |