AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : ¥240.88000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V, 9V, 15V, 20V | 3A, 3A, 3A, 3.25A | 65 W | 61.9mW | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB C Receptacle | 59" (1.50m) | IEC 320-C8 | 3.58" L x 1.89" W x 1.16" H (91.0mm x 48.0mm x 29.5mm) | CE, cULus | 62368-1 | |||
81 In Stock | 1 : ¥240.88000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V, 9V, 15V, 20V | 3A, 3A, 3A, 3.25A | 65 W | 61.9mW | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB C Receptacle | 59" (1.50m) | IEC 320-C6 | 3.58" L x 1.89" W x 1.16" H (91.0mm x 48.0mm x 29.5mm) | CE, cULus | 62368-1 |