AA65M-59FKA-R | |
---|---|
DigiKey Part Number | 993-AA65M-59FKA-R-ND |
Manufacturer | |
Manufacturer Product Number | AA65M-59FKA-R |
Description | AC/DC DESKTOP ADAPTER 5V-20V 65W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 15V, 20V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 15V, 20V | |
Current - Output (Max) | 3A, 3A, 3A, 3.25A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 61.9mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Receptacle | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 3.58" L x 1.89" W x 1.16" H (91.0mm x 48.0mm x 29.5mm) | |
Approval Agency | CE, cULus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.88000 | ¥240.88 |
10 | ¥225.77000 | ¥2,257.70 |
25 | ¥212.55200 | ¥5,313.80 |
50 | ¥206.39440 | ¥10,319.72 |
100 | ¥196.13310 | ¥19,613.31 |
250 | ¥193.34124 | ¥48,335.31 |