SDT23C712L02 | |
---|---|
DigiKey Part Number | 13-SDT23C712L02TR-ND - Tape & Reel (TR) 13-SDT23C712L02CT-ND - Cut Tape (CT) 13-SDT23C712L02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT23C712L02 |
Description | TVS DIODE 12VWM 20VC SOT23 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.65260 | ¥165.26 |
500 | ¥1.53014 | ¥765.07 |
1,000 | ¥1.04043 | ¥1,040.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95781 | ¥2,873.43 |
6,000 | ¥0.91803 | ¥5,508.18 |
9,000 | ¥0.82623 | ¥7,436.07 |
30,000 | ¥0.81399 | ¥24,419.70 |
75,000 | ¥0.76503 | ¥57,377.25 |