BD18397RUV-ME2 | |
---|---|
DigiKey Part Number | 846-BD18397RUV-ME2TR-ND - Tape & Reel (TR) 846-BD18397RUV-ME2CT-ND - Cut Tape (CT) 846-BD18397RUV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18397RUV-ME2 |
Description | 2CH CURRENT LED DRIVER WITH SPI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Down (Buck) Analog, PWM, SPI Dimming 2A 48-HTSSOP-CR |
Datasheet | Datasheet |
EDA/CAD Models | BD18397RUV-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 2V ~ 60V | |
Current - Output / Channel | 2A | |
Frequency | 200kHz ~ 2.25MHz | |
Dimming | Analog, PWM, SPI | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerVFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-HTSSOP-CR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.41400 | ¥284.14 |
25 | ¥26.86560 | ¥671.64 |
100 | ¥23.28380 | ¥2,328.38 |
250 | ¥22.08964 | ¥5,522.41 |
500 | ¥19.82094 | ¥9,910.47 |
1,000 | ¥16.71648 | ¥16,716.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.88064 | ¥31,761.28 |