SDD32C05L01 | |
---|---|
DigiKey Part Number | 13-SDD32C05L01TR-ND - Tape & Reel (TR) 13-SDD32C05L01CT-ND - Cut Tape (CT) 13-SDD32C05L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDD32C05L01 |
Description | TVS DIODE 5VWM 15VC SOD323 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 15V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.14690 | ¥114.69 |
500 | ¥1.01620 | ¥508.10 |
1,000 | ¥0.79085 | ¥790.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70785 | ¥2,123.55 |
6,000 | ¥0.69202 | ¥4,152.12 |
9,000 | ¥0.61293 | ¥5,516.37 |
30,000 | ¥0.60502 | ¥18,150.60 |
75,000 | ¥0.51407 | ¥38,555.25 |
150,000 | ¥0.49430 | ¥74,145.00 |