SC0683 | |
---|---|
DigiKey Part Number | 2648-SC0683-ND |
Manufacturer | |
Manufacturer Product Number | SC0683 |
Description | SBC 1.5GHZ 4 CORE 4GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Compute Module 4 Rev 5 CM4004000 lite is a high-performance embedded computer ideal for a variety of applications. Featuring a 1.5GHz quad-core ARM Cortex-A72 processor and 4GB of RAM, it delivers significant processing power and efficient multitasking capabilities. Connectivity options include GbE Ethernet and USB 2.0, along with expansion sites for I2C, SPI, and UART interfaces. With 28 digital I/O lines and video outputs such as CSI, DPI, DSI, and HDMI, this SBC offers many different interfacing options for all of your projects. |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | I2C, SPI, UART | |
RAM Capacity/Installed | 4GB | |
Storage Interface | SDIO | |
Video Outputs | CSI, DPI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 28 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.49000 | ¥410.49 |