DC DC Converters

Results: 14
Number of Outputs
12
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Voltage - Output 1
5V12V15V24V
Voltage - Output 2
-15V-12V-5V-
Current - Output (Max)
1A, 1A1.25A1.25A, 1.25A2A2.5A3A, 3A6A
Efficiency
86%86.5%88.5%89%89.5%90%90.5%
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
PXD-M30-48WD12
PXD-M30-24WS24
DC DC CONVERTER 24V 30W
TDK-Lambda
37
In Stock
20
Factory
1 : ¥807.60000
Tube
Tube
Active
Isolated Module
1
9V
36V
24V
-
-
-
1.25A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
89.5%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CE
PXD-M30-48WD12
PXD-M30-24WS15
DC DC CONVERTER 15V 30W
TDK-Lambda
36
In Stock
1 : ¥807.60000
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
2A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
90.5%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CE
PXD-M30-48WD12
PXD-M30-24WD12
DC DC CONVERTER +/-12V 30W
TDK-Lambda
90
In Stock
1 : ¥828.53000
Tube
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
-
1.25A, 1.25A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
86.5%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CE
PXD-M30-48WD12
PXD-M30-24WS05
DC DC CONVERTER 5V 30W
TDK-Lambda
90
In Stock
1 : ¥843.97000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
6A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
88.5%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CE
PXD-M30-48WD12
PXD-M30-24WD15
DC DC CONVERTER +/-15V 30W
TDK-Lambda
40
In Stock
1 : ¥828.53000
Tube
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
1A, 1A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
90%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CE
PXD-M30-48WD12
PXD-M30-24WD05
DC DC CONVERTER +/-5V 30W
TDK-Lambda
4
In Stock
1 : ¥861.29000
Tube
Tube
Active
Isolated Module
2
9V
36V
5V
-5V
-
-
3A, 3A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
86%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CE
PXD-M30-48WD12
PXD-M30-48WS15
DC DC CONVERTER 15V 30W
TDK-Lambda
16
In Stock
1 : ¥807.60000
Tube
Tube
Active
Isolated Module
1
18V
75V
15V
-
-
-
2A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
90%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CE
PXD-M30-48WD12
PXD-M30-48WS24
DC DC CONVERTER 24V 30W
TDK-Lambda
6
In Stock
1 : ¥807.60000
Tube
Tube
Active
Isolated Module
1
18V
75V
24V
-
-
-
1.25A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CE
PXD-M30-48WD12
PXD-M30-48WD12
DC DC CONVERTER +/-12V 30W
TDK-Lambda
8
In Stock
1 : ¥828.53000
Tube
Tube
Active
Isolated Module
2
18V
75V
12V
-12V
-
-
1.25A, 1.25A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
90%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CE
PXD-M30-48WD12
PXD-M30-48WD15
DC DC CONVERTER +/-15V 30W
TDK-Lambda
2
In Stock
1 : ¥828.53000
Tube
Tube
Active
Isolated Module
2
18V
75V
15V
-15V
-
-
1A, 1A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
89.5%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CE
PXD-M30-48WD12
PXD-M30-48WS05
DC DC CONVERTER 5V 30W
TDK-Lambda
13
In Stock
1 : ¥843.97000
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
6A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CE
PXD-M30-48WD12
PXD-M30-48WD05
DC DC CONVERTER +/-5V 30W
TDK-Lambda
8
In Stock
1 : ¥861.29000
Tube
Tube
Active
Isolated Module
2
18V
75V
5V
-5V
-
-
3A, 3A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
86.5%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CE
PXD-M30-48WD12
PXD-M30-24WS12
DC DC CONVERTER 12V 30W
TDK-Lambda
0
In Stock
Check Lead Time
1 : ¥807.60000
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
2.5A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CE
PXD-M30-48WD12
PXD-M30-48WS12
DC DC CONVERTER 12V 30W
TDK-Lambda
1
In Stock
1 : ¥807.60000
Tube
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
-
2.5A
30 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CE
Showing
of 14

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.