PXD-M30-24WD15 | |
---|---|
DigiKey Part Number | 285-PXD-M30-24WD15-ND |
Manufacturer | |
Manufacturer Product Number | PXD-M30-24WD15 |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD-M30-24WD15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥828.53000 | ¥828.53 |
50 | ¥811.86920 | ¥40,593.46 |