2134993000

DigiKey Part Number
900-2134993000-ND
Manufacturer
Manufacturer Product Number
2134993000
Description
GNSS EXT ANTENNA MAG MNT 3.0M CA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GNSS, GPS Module RF Antenna 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz -1.7dBi, -0.4dBi, -1.4dBi SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz
Antenna Type
Module
Number of Bands
3
VSWR
-
Return Loss
-10dB
Gain
-1.7dBi, -0.4dBi, -1.4dBi
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
0.657" (16.70mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.22000¥157.22
10¥144.97700¥1,449.77
25¥143.39240¥3,584.81