Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142 In Stock | 1 : ¥221.88000 Tube | Tube | Active | 16 | 5M | 1 | Differential | LVDS - Serial, SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | - | 0°C ~ 70°C | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | Surface Mount | |||
0 In Stock Check Lead Time | 2,500 : ¥139.89599 Tape & Reel (TR) | Tape & Reel (TR) | Active | 16 | 5M | 1 | Differential | LVDS - Serial, SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | - | 0°C ~ 70°C | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | Surface Mount |