LTC2311CMSE-16#PBF | |
---|---|
DigiKey Part Number | 505-LTC2311CMSE-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2311CMSE-16#PBF |
Description | IC ADC 16BIT SAR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2311CMSE-16#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 5M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Serial, SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V, 5V | |
Voltage - Supply, Digital | 3.13V ~ 3.47V, 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.88000 | ¥221.88 |
10 | ¥204.65000 | ¥2,046.50 |
37 | ¥195.44757 | ¥7,231.56 |
111 | ¥174.75360 | ¥19,397.65 |
259 | ¥166.70591 | ¥43,176.83 |
518 | ¥158.65797 | ¥82,184.83 |